+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6203

Laboratory connector: fork terminals; plug; 15A; black,red; 1kV


Manufacturer: POMONA

Manufacturer part number:
6203
TME Symbol:
POM-6203

Specification

Manufacturer
POMONA
Type of lab connector
fork terminals
Connector
plug
Current rating
15A
Colour
black, red
Overall length
47.24mm
Stud terminal maximal diameter
6.6mm
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Rated voltage
1kV
Quantity in set/package
2pcs.
Dimensions
Gross weight12.01 g
See other products in this category: Fork plugs POMONA,
*
6203
0 in TME stock
Net price for quantities from 1 set - 9.54 USDGross price for quantities from 1 set - 9.54 USD
Net price for quantities from 100 set - 8.87 USDGross price for quantities from 100 set - 8.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.