+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6341

Test leads; Inom: 3A; Len: 1m; red, black, grey


Manufacturer: POMONA

Manufacturer part number:
6341
TME Symbol:
POM-6341

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Current rating
3A
Cable length
1m
Colour
red, black, grey
Wire insulation material
silicone
Conform to the norm
CAT II 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Kit contents
  • 2x 1m lead with 4mm banana plug - test probe
  • 6x test probe
Gross weight68.64 g
See other products in this category: Test Leads - Sets POMONA,
*
6341
57 in TME stock
Net price for quantities from 1 set - 81.08 USDGross price for quantities from 1 set - 81.08 USD
Net price for quantities from 10 set - 75.44 USDGross price for quantities from 10 set - 75.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.