+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6342

Test leads; Urated: 60V; Inom: 3A; Len: 1m; black,red


Manufacturer: POMONA

Manufacturer part number:
6342
TME Symbol:
POM-6342

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Rated voltage
60V
Current rating
3A
Cable length
1m
Colour
black, red
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight63.9 g
See other products in this category: Test Leads - Sets POMONA,
*
6342
22 in TME stock
Net price for quantities from 1 set - 48.54 USDGross price for quantities from 1 set - 48.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.