+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72906-2

Clip-on probe; pincers type; 1A; 70VDC; 0.8mm; 33VAC


Manufacturer: POMONA

Manufacturer part number:
72906-2
TME Symbol:
POM-72906-2

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
1A
Rated voltage
33V AC/70V DC
Socket size
0.8mm
Jaw capacity
0.6mm
Related items
POM-72905-0
Operating temperature
-20...80°C
Gross weight2.57 g
See other products in this category: Test hooks POMONA,
*
72906-2
2 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 3 pcs - 21.23 USDGross price for quantities from 3 pcs - 21.23 USD
Net price for quantities from 10 pcs - 19.89 USDGross price for quantities from 10 pcs - 19.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.