+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7519A

Test leads; Inom: 10A; Len: 1.22m; red and black


Manufacturer: POMONA

Manufacturer part number:
7519A
TME Symbol:
POM-7519A

Specification

Manufacturer
POMONA
Type of test accessories
test leads
Current rating
10A
Cable length
1.22m
Colour
red and black
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight200 g
See other products in this category: Test Leads - Sets POMONA,
*
7519A
0 in TME stock
Net price for quantities from 1 set - 53.45 USDGross price for quantities from 1 set - 53.45 USD
Net price for quantities from 3 set - 51.45 USDGross price for quantities from 3 set - 51.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.