+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSDC-Y-PS25-2.0

Cable; 2x0.5mm2; DC 5,5/2,5 plug,DC 5,5/2,5 socket; straight


Manufacturer: POS

Manufacturer part number:
POSDC-Y-PS25-2.0
TME Symbol:
POSDC-Y-PS25-2.0

Specification

Manufacturer
POS
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
3A
Cable length
2m
Cable outside dimensions
Ø4.2mm
Operating temperature
-20...80°C
Kind of core
Cu
Wire cross-section shape
oval
Wire insulation material
PVC
Shield structure
unshielded
Cable/adapter structure
  • DC 5,5/2,5 plug
  • DC 5,5/2,5 socket
Gross weight59.82 g
Certificates
EAN code5902135140956
See other products in this category: DC Power Cords POS,
*
POSDC-Y-PS25-2.0
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 240 pcs