+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POT2218M-1K

Potentiometer: shaft; 1kΩ; multiturn; 2W; ±5%; 6.35mm; linear


Manufacturer: SR PASSIVES

Manufacturer part number:
POT2218M-1K
TME Symbol:
POT2218M-1K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
shaft
Resistance
1kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±5%
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø22x18mm
Track material
wirewound
Shaft length
13mm
Operating temperature
-55...125°C
Number of electrical turns
10
Potentiometer features
precise
Linearity tolerance
±0.25%
Shaft surface
smooth
Diameter
22mm
Height
18mm
Min. insulation resistance
1GΩ
Shaft material
metal
Mechanical durability
250000 cycles
Fastening thread
M9x0,75
Gross weight19.87 g
Certificates
See other products in this category: Wire multiturn potentiometers SR PASSIVES,
*
POT2218M-1K
388 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 6.61 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 50 pcs - 4.54 USDGross price for quantities from 50 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.