+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POT2218PS2-5K

Potentiometer: shaft; 5kΩ; multiturn; 2W; ±5%; 6.3mm; linear; Ø: 22mm

Manufacturer: SR PASSIVES

Manufacturer part number:
POT2218PS2-5K
TME Symbol:
POT2218PS2-5K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
shaft
Resistance
5kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±5%
Shaft diameter
6.3mm
Characteristics
linear
Body dimensions
Ø22x18.6mm
Track material
wirewound
Shaft length
20.6mm
Operating temperature
-55...125°C
Number of electrical turns
10
Potentiometer features
precise
Linearity tolerance
±0.25%
Shaft surface
smooth
Diameter
22mm
Height
18.6mm
Min. insulation resistance
1GΩ
Shaft material
metal
Mechanical durability
200000 cycles
Fastening thread
M9x0,75
Gross weight19.33 g
Certificates
See other products in this category: Wire multiturn potentiometers SR PASSIVES,
*
POT2218PS2-5K
187 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 3 pcs - 4.79 USDGross price for quantities from 3 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 50 pcs