+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP PTL903-2B

Test lead; 1kVDC; 1kVAC; 10A; black,red; Insulation: PVC; 1m


Manufacturer: MCP

Manufacturer part number:
PP PTL903-2B
TME Symbol:
PP-PTL903-2B

Specification

Manufacturer
MCP
Type of test accessories
test lead
Rated voltage
1kV AC/1kV DC
Current rating
10A
Colour
black, red
Operating temperature
0...80°C
Wire insulation material
PVC
Length
1m
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight63.43 g
See other products in this category: Single Test Leads MCP,
*
PP PTL903-2B
2 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.