+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-S2-3

Converter: potentiometer position; for DIN rail mounting; 24VDC

Manufacturer: LABOR-ASTER

Manufacturer part number:
PP-S2-3
TME Symbol:
PP-S2-3

Specification

Manufacturer
LABOR-ASTER
Type of converter
potentiometer position
Mounting
for DIN rail mounting
Kind of input 1
50Ω...100kΩ
IP rating
IP20
Body dimensions
22.5x114.5x99mm
Operating temperature
0...60°C
Kind of output 1
4...20mA
Supply voltage
  • 24V DC
Gross weight123.3 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators LABOR-ASTER,
*
PP-S2-3
5 in TME stock
Net price for quantities from 1 pcs - 133.51 USDGross price for quantities from 1 pcs - 133.51 USD
Net price for quantities from 3 pcs - 128.36 USDGross price for quantities from 3 pcs - 128.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.