+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP056W-S

Enclosure: multipurpose; X: 35mm; Y: 58mm; Z: 21mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP056W-S
TME Symbol:
PP056W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
58mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
white
Gross weight15.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP056W-S
250 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts