+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP085AW-S

Enclosure: multipurpose; X: 23mm; Y: 33mm; Z: 16mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP085AW-S
TME Symbol:
PP085AW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
23mm
Dimension Y
33mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
white
Gross weight6.69 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP085AW-S
199 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.