+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP107G-S

Enclosure: desktop; X: 168mm; Y: 128mm; Z: 36mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP107G-S
TME Symbol:
PP107G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Dimension X
168mm
Dimension Y
128mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight156.8 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
*
PP107G-S
11 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 5.75 USD
Net price for quantities from 55 pcs - 5.09 USDGross price for quantities from 55 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.