+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP015N-S

Enclosure: panel; X: 96mm; Y: 96mm; Z: 70mm; ABS; black; DINS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP015N-S
TME Symbol:
PP15N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
panel
Dimension X
96mm
Dimension Y
96mm
Dimension Z
70mm
Enclosure material
ABS
Body colour
black
Panel colour
red
Manufacturer series
DINS
Panel material
noryl
Gross weight124.88 g
Certificates
See other products in this category: Panel Mounting Enclosures SUPERTRONIC,
See other products from this series.:
*
PP015N-S
0 in TME stock
Net price for quantities from 1 pcs - 17.30 USDGross price for quantities from 1 pcs - 17.30 USD
Net price for quantities from 5 pcs - 15.87 USDGross price for quantities from 5 pcs - 15.87 USD
Net price for quantities from 25 pcs - 14.81 USDGross price for quantities from 25 pcs - 14.81 USD
Net price for quantities from 100 pcs - 13.39 USDGross price for quantities from 100 pcs - 13.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.