+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP041N-S

Enclosure: multipurpose; X: 50mm; Y: 100mm; Z: 25mm; SIMPLEGANT I


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP041N-S
TME Symbol:
PP41N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
100mm
Dimension Z
25mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight36.67 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP041N-S
113 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Packaging method by the manufacturer:Cardboard = 73 pcs