+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP051N-S

Enclosure: with panel; MULTIREMOTE; X: 61mm; Y: 105.6mm; Z: 22mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP051N-S
TME Symbol:
PP51N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
with panel
Manufacturer series
MULTIREMOTE
Dimension X
61mm
Dimension Y
105.6mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Panel material
ABS
Dimensions
Gross weight46.46 g
Certificates
See other products in this category: Enclosures with Panel SUPERTRONIC,
See other products from this series.:
*
PP051N-S
66 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts