+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP062N-S

Enclosure: desktop; DESKONE; X: 139mm; Y: 110mm; Z: 31mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP062N-S
TME Symbol:
PP62N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
DESKONE
Dimension X
139mm
Dimension Y
110mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Gross weight116.4 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP062N-S
39 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 5 pcs - 5.08 USDGross price for quantities from 5 pcs - 5.08 USD
Net price for quantities from 25 pcs - 4.77 USDGross price for quantities from 25 pcs - 4.77 USD
Net price for quantities from 100 pcs - 4.31 USDGross price for quantities from 100 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.