+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP6N-3LFE

Power LED; RGB; 140°; 350mA; λd: 460÷465nm,520÷530nm,620÷630nm; 3W


Manufacturer: ProLight Opto

Manufacturer part number:
PP6N-3LFE
TME Symbol:
PP6N-3LFE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGB
Viewing angle
140°
LED current
350mA
Wavelength
460...465nm, 520...530nm, 620...630nm
Maximum power
3W
Dimensions
4x4x1.85mm
Mounting
SMD
LED lens
transparent
Luminosity of red colour
44...52lm
Operating voltage
1.9...2.5/2.8...3.4/2.9...3.5V DC
Luminosity of green colour
79...93lm
Luminosity of blue colour
19...22lm
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PP6N-3LFE
2516 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs