+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP070L-S

Enclosure: desktop; DESKONE; X: 140mm; Y: 220mm; Z: 56mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP070L-S
TME Symbol:
PP70G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
DESKONE
Dimension X
140mm
Dimension Y
220mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
grey
Gross weight325 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP070L-S
5 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 6 pcs - 16.96 USDGross price for quantities from 6 pcs - 16.96 USD
Net price for quantities from 36 pcs - 15.64 USDGross price for quantities from 36 pcs - 15.64 USD
Net price for quantities from 72 pcs - 14.22 USDGross price for quantities from 72 pcs - 14.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs