+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19432

Grommet; with bulkhead; Ømount.hole: 9.9mm; Øhole: 6.4mm; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
19432
TME Symbol:
PPE-06

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
9.9mm
Hole diameter
6.4mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
C dimension
12.7mm
L dimension
6.7mm
Dimensions
Gross weight0.604 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
19432
6380 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcsBag = 10 000 pcs