+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPKS-0924-B

Patch panel; Keystone; RACK; black; rack 19"; Number of ports: 24

Manufacturer: LANBERG

Manufacturer part number:
PPKS-0924-B
TME Symbol:
PPKS-0924-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
24
Standard
19"
Related items
KSF5-3000, KSF6-3000, KSF6-3090, KSU5-3000, KSU6-3000
Body dimensions
482.6x153x44.4mm
Shield structure
shielded
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight885 g
Certificates
EAN code5901969439335

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPKS-0924-B
0 in TME stock
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 3 pcs - 9.04 USDGross price for quantities from 3 pcs - 9.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.