+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPM-05/16

Relay: installation; load-shedding; SPDT; 90x17.5x66mm; -20÷60°C


Manufacturer: ZAMEL

Manufacturer part number:
PPM-05/16

Alternative designations: EXT10000108

TME Symbol:
PPM-05/16

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
load-shedding
Contacts configuration
SPDT
Body dimensions
90x17.5x66mm
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
IP rating
IP20
Current rating
1.6...16A
Rated voltage
230V AC
Number of terminals
7
Gross weight84.47 g
EAN code5903669007616
See other products in this category: Installation Relays ZAMEL,
*
PPM-05/16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.15 USDGross price for quantities from 1 pcs - 37.15 USD
Net price for quantities from 5 pcs - 34.83 USDGross price for quantities from 5 pcs - 34.83 USD
Net price for quantities from 10 pcs - 32.50 USDGross price for quantities from 10 pcs - 32.50 USD