+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3164/AAA

Tools set: designed for terminal crimping; blister; 234mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3164/AAA
TME Symbol:
PR.4300-3164/AAA

Specification

Manufacturer
PRESSMASTER
Type of tools set
designed for terminal crimping
Kind of package
blister
Length
234mm
Kit contents
  • PR.MCT3127
  • PR.MCT3153
  • PR.MCT3154
Gross weight801.3 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-3164/AAA
0 in TME stock
Net price for quantities from 1 set - 200.00 USDGross price for quantities from 1 set - 200.00 USD
Net price for quantities from 3 set - 187.51 USDGross price for quantities from 3 set - 187.51 USD
Net price for quantities from 5 set - 166.25 USDGross price for quantities from 5 set - 166.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.