+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0017

Stripping tool; Øcable: 2.5÷7.6mm; Wire: coaxial


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0017
TME Symbol:
PR.COREX-CX305

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
2.5...7.6mm
Kind of stripping wire
coaxial
Mechanical durability
1000 cycles
Tool length
90mm
Kind of cable
8281, RG6, RG58, RG59, RG62, RG174, RG180, RG188, RG195, RG316
Stripping tool features
  • adjustable cutting depth
  • insulation is cut after the tool rotates several times around the cable axis
  • possibility to change the blade
  • size A - adjustable
Possible applications
Gross weight73.92 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0017
0 in TME stock
Net price for quantities from 1 pcs - 61.23 USDGross price for quantities from 1 pcs - 61.23 USD
Net price for quantities from 3 pcs - 57.14 USDGross price for quantities from 3 pcs - 57.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs