+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-0022

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-0022
TME Symbol:
PR.DSA0110

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire cross-section
0.14...1mm2
Length
198mm
Mechanical durability
50000 cycles
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Jaws shape
Gross weight430.21 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-0022
1 in TME stock
Net price for quantities from 1 pcs - 103.26 USDGross price for quantities from 1 pcs - 103.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts