+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3836

Tool: for crimping; non-insulated terminals angeled 90°; 204mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3836
TME Symbol:
PR.KRF1025S

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
non-insulated terminals angeled 90°
Wire size
18AWG...14AWG
Crimp tool features
high strength, through hardened alloy steel construction
Tool length
204mm
Mechanical durability
50000 cycles
Gross weight617 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-3836
2 in TME stock
Net price for quantities from 1 pcs - 241.71 USDGross price for quantities from 1 pcs - 241.71 USD
Net price for quantities from 3 pcs - 225.49 USDGross price for quantities from 3 pcs - 225.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.