+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3148

Crimping jaws; terminals; 8AWG,10AWG; 6mm2,10mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3148
TME Symbol:
PR.MCT3148

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
PR.MCT3149
Wire size
8AWG/10AWG
Wire cross-section
6mm2/0.1cm2
Gross weight74.33 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3148
6 in TME stock
Net price for quantities from 1 set - 65.77 USDGross price for quantities from 1 set - 65.77 USD
Net price for quantities from 3 set - 61.35 USDGross price for quantities from 3 set - 61.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.