+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3425

Crimping jaws; 14AWG÷12AWG,18AWG÷14AWG,20AWG÷18AWG


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3425
TME Symbol:
PR.MCT3425

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Related items
PR.MCT3149
Wire size
14AWG...12AWG/18AWG...14AWG/20AWG...18AWG
Wire cross-section
0.5...1mm2/1...2.5mm2/2.5...4mm2
Jaws shape
Gross weight77.4 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3425
0 in TME stock
Net price for quantities from 1 set - 65.14 USDGross price for quantities from 1 set - 65.14 USD
Net price for quantities from 3 set - 60.40 USDGross price for quantities from 3 set - 60.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set