+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3428

Crimping jaws; 16AWG,18AWG÷16AWG; 0.75÷1.25mm2,1.5mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3428
TME Symbol:
PR.MCT3428

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Related items
PR.MCT3149
Wire size
16AWG/18AWG...16AWG
Wire cross-section
0.75...1.25mm2/1.5mm2
Jaws shape
Gross weight76.5 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3428
6 in TME stock
Net price for quantities from 1 set - 63.58 USDGross price for quantities from 1 set - 63.58 USD
Net price for quantities from 3 set - 58.95 USDGross price for quantities from 3 set - 58.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set