+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0622

Stripping tool; Øcable: 2.5÷11mm; Wire: round; 90.5mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0622
TME Symbol:
PR.ODEN0622

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
2.5...11mm
Kind of stripping wire
round
Length
90.5mm
Mechanical durability
50000 cycles
Stripping tool features
  • a 9 position knob serves to adjust the depth of cutting
  • insulation is cut after the tool rotates several times around the cable axis
Gross weight42.71 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0622
6 in TME stock
Net price for quantities from 1 pcs - 24.52 USDGross price for quantities from 1 pcs - 24.52 USD
Net price for quantities from 3 pcs - 22.88 USDGross price for quantities from 3 pcs - 22.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs