+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3047

Tool: for crimping; insulated solder sleeves; 0.5÷6mm2; 198mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3047
TME Symbol:
PR.PZD3

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Wire size
22AWG...10AWG
Die shape
square
Tool length
198mm
Mechanical durability
50000 cycles
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • blackened tool
  • ergonomic pads on handles
  • front loading sleeves for pliers
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
Gross weight459.3 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-3047
1 in TME stock
Net price for quantities from 1 pcs - 92.28 USDGross price for quantities from 1 pcs - 92.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts