+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR08-1.5DN

Sensor: inductive; OUT: NPN / NO; 0÷1.5mm; 10÷30VDC; M8; 2m; IP67

Manufacturer: AUTONICS

Manufacturer part number:
PR08-1.5DN
TME Symbol:
PR08-1.5DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...1.5mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Overall length
30mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight61.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PR08-1.5DN
54 in TME stock
Net price for quantities from 1 pcs - 21.99 USDGross price for quantities from 1 pcs - 21.99 USD
Net price for quantities from 5 pcs - 20.70 USDGross price for quantities from 5 pcs - 20.70 USD
Net price for quantities from 10 pcs - 19.40 USDGross price for quantities from 10 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs