+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI AIO

Automation module: analog input/output; IN: 6; 96x22.5x110.5mm

Manufacturer: KUNBUS

Manufacturer part number:
REVPI AIO
TME Symbol:
PR100250

Specification

Manufacturer
KUNBUS
Type of automation module
analog input/output
Number of inputs
6
Body dimensions
96x22.5x110.5mm
Operating temperature
-30...55°C
IP rating
IP20
Number of analog inputs
4
Mounting
for DIN rail mounting
Number of analog outputs
2
Related items
PR100204, PR200030
Kind of output
0...5V, 0...10V, 0...20mA, 4...20mA, -5...5V, -10...+10V
Kind of input
0...5V, 0...10V, 0...20mA, 4...20mA, ±10V
Resolution
16bit
Trade name
RevPi AIO
Modules features
2 RTD inputs
Kind of temperature sensor
Pt100, Pt1000
Additional functions
  • galvanic insulation input / output
  • LED status indicator
Supply voltage
  • 12...24V DC
Gross weight222.23 g
Certificates
EAN code4260498390908
See other products in this category: PLC Drivers KUNBUS,
*
REVPI AIO
2 in TME stock
Net price for quantities from 1 pcs - 362.85 USDGross price for quantities from 1 pcs - 362.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.