+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI CORE SE 32GB

Automation module: PLC programmable controller; IP20; 12÷24VDC


Manufacturer: KUNBUS

Manufacturer part number:
REVPI CORE SE 32GB
TME Symbol:
PR100367

Specification

Manufacturer
KUNBUS
Type of automation module
PLC programmable controller
Body dimensions
96x22.5x110.5mm
Operating temperature
-25...55°C
IP rating
IP20
Additional functions
LED status indicator
Memory
1GB RAM 32GB eMMC
Interface
Ethernet
Mounting
for DIN rail mounting
Related items
PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386
Connection
micro HDMI, Micro USB, RJ45, USB A x2
Trade name
RevPi Core SE
Supply voltage
  • 12...24V DC
Gross weight200 g
Certificates
EAN code4260498391837
See other products in this category: PLC Drivers KUNBUS,
*
REVPI CORE SE 32GB
0 in TME stock
Net price for quantities from 1 pcs - 395.05 USDGross price for quantities from 1 pcs - 395.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.