+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR1KCS28

Antenna; GNSS,LTE,WiFi; 3.5dBi; linear; screw type; 50Ω; 80x15mm


Manufacturer: TELTONIKA

Manufacturer part number:
PR1KCS28
TME Symbol:
PR1KCS28

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
antenna
Kind of antenna
GNSS, LTE, WiFi
Antenna gain
3.5dBi
Polarisation
linear
Mounting
screw type
Impedance
50Ω
Dimensions (a x b x c)
80x15mm
Cable length
3m
Connection
male, RP-SMA, SMA
IP rating
IP67
Enclosure material
ABS
Gross weight221.9 g
Certificates
See other products in this category: GSM antennas TELTONIKA,
*
PR1KCS28
128 in TME stock
Net price for quantities from 1 pcs - 35.18 USDGross price for quantities from 1 pcs - 35.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.