+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR1KRF30

Antenna; WiFi; 3dBi; linear; magnet; 50Ω; 2.4÷2.5GHz; 1.5m


Manufacturer: TELTONIKA

Manufacturer part number: -
TME Symbol:
PR1KRF30

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3dBi
Polarisation
linear
Mounting
magnet
Impedance
50Ω
Frequency
2.4...2.5GHz
Cable length
1.5m
Enclosure material
plastic
Gross weight40 g
Certificates
See other products in this category: GSM antennas TELTONIKA,
*
PR1KRF30
0 in TME stock
Net price for quantities from 1 pcs - 8.72 USDGross price for quantities from 1 pcs - 8.72 USD
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 20 pcs - 7.18 USDGross price for quantities from 20 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.