+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22642

Screwdriver: universal-set; hex key; cardboard packaging,box

Manufacturer: PROXXON

Manufacturer part number:
22642
TME Symbol:
PR22642

Specification

Manufacturer
PROXXON
Type of screwdriver
universal - set
Kind of bit
hex key
Bit size
HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm
Kind of package
box, cardboard packaging
Quantity in set/package
6pcs.
Gross weight550 g
See other products in this category: Screwdrivers Sets PROXXON,
*
22642
0 in TME stock
Net price for quantities from 1 set - 31.00 USDGross price for quantities from 1 set - 31.00 USD
Net price for quantities from 3 set - 28.79 USDGross price for quantities from 3 set - 28.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.