+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23800

Wrench: flat-set; 8pcs.


Manufacturer: PROXXON

Manufacturer part number:
23800
TME Symbol:
PR23800

Specification

Manufacturer
PROXXON
Type of wrench
flat - set
Quantity in set/package
8pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 22mm
Gross weight879.79 g
See other products in this category: Wrenches Sets PROXXON,
*
23800
7 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 33.87 USDGross price for quantities from 1 set - 33.87 USD
Net price for quantities from 4 set - 31.45 USDGross price for quantities from 4 set - 31.45 USD
Packaging method by the manufacturer:Cardboard = 4 set