+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24150

Lathe; 230VAC; FD 150/E


Manufacturer: PROXXON

Manufacturer part number:
24150
TME Symbol:
PR24150

Specification

Manufacturer
PROXXON
Type of power tool
lathe
Manufacturer series
FD 150/E
Supply voltage
  • 230V AC
Gross weight5.9476 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
24150
1 in TME stock
Net price for quantities from 1 pcs - 724.32 USDGross price for quantities from 1 pcs - 724.32 USD
Net price for quantities from 3 pcs - 672.58 USDGross price for quantities from 3 pcs - 672.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.