+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27150

Cutter; 230V; KG 50; angular,precision


Manufacturer: PROXXON

Manufacturer part number:
27150
TME Symbol:
PR27150

Specification

Manufacturer
PROXXON
Type of power tool
cutter
Manufacturer series
KG 50
Version
angular, precision
Supply voltage
  • 230V
Gross weight1.9653 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27150
1 in TME stock
Net price for quantities from 1 set - 147.44 USDGross price for quantities from 1 set - 147.44 USD
Net price for quantities from 3 set - 136.91 USDGross price for quantities from 3 set - 136.91 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.