+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27520

Fume extractor; 230VAC; 30W; 260x200x150mm


Manufacturer: PROXXON

Manufacturer part number:
27520
TME Symbol:
PR27520

Specification

Manufacturer
PROXXON
Type of soldering device
fume extractor
Power
30W
Device dimensions
260x200x150mm
Connectors for the country
Europe
Supply voltage
  • 230V AC
Standard equipment
  • carbon filter for solder fume extraction x2
  • main filter H13 x2
  • power supply
  • pre-filter x2
Gross weight2.4946 kg
EAN code4006274275201
See other products in this category: Fume Extractors PROXXON,
*
27520
3 in TME stock
Net price for quantities from 1 pcs - 119.15 USDGross price for quantities from 1 pcs - 119.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.