+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28430

Drill/milling machine; 230V; MICROMOT 230/E; 6000÷22000rpm


Manufacturer: PROXXON

Manufacturer part number:
28430
TME Symbol:
PR28430

Specification

Manufacturer
PROXXON
Type of power tool
drill/milling machine
Manufacturer series
MICROMOT 230/E
Rotational rate/speed
6000...22000rpm
Supply voltage
  • 230V
Gross weight1.6964 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28430
2 in TME stock
Net price for quantities from 1 set - 110.46 USDGross price for quantities from 1 set - 110.46 USD
Net price for quantities from 3 set - 102.57 USDGross price for quantities from 3 set - 102.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.