+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28440

Miniature drill; 80W; 230VAC; 230/E; 6000÷20000rpm


Manufacturer: PROXXON

Manufacturer part number:
28440
TME Symbol:
PR28440

Specification

Manufacturer
PROXXON
Type of power tool
miniature drill
Maximum power
80W
Manufacturer series
230/E
Rotational rate/speed
6000...20000rpm
Supply voltage
  • 230V AC
Gross weight625.7 g
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28440
0 in TME stock
Net price for quantities from 1 pcs - 89.58 USDGross price for quantities from 1 pcs - 89.58 USD
Net price for quantities from 3 pcs - 83.18 USDGross price for quantities from 3 pcs - 83.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.