+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28492

Drill; 100W; 230VAC; LWB/E; angular; 3000÷15000rpm


Manufacturer: PROXXON

Manufacturer part number:
28492
TME Symbol:
PR28492

Specification

Manufacturer
PROXXON
Type of power tool
drill
Maximum power
100W
Manufacturer series
LWB/E
Version
angular
Length
270mm
Rotational rate/speed
3000...15000rpm
Supply voltage
  • 230V AC
Gross weight1.7334 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28492
1 in TME stock
Net price for quantities from 1 pcs - 120.37 USDGross price for quantities from 1 pcs - 120.37 USD
Net price for quantities from 3 pcs - 111.77 USDGross price for quantities from 3 pcs - 111.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.