+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28536

Belt sander; 80W; 230VAC; BS/E; 225÷450rpm


Manufacturer: PROXXON

Manufacturer part number:
28536
TME Symbol:
PR28536

Specification

Manufacturer
PROXXON
Type of power tool
belt sander
Maximum power
80W
Manufacturer series
BS/E
Length
0.35m
Rotational rate/speed
225...450rpm
Supply voltage
  • 230V AC
Gross weight1.9436 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28536
1 in TME stock
Net price for quantities from 1 pcs - 138.84 USDGross price for quantities from 1 pcs - 138.84 USD
Net price for quantities from 3 pcs - 128.92 USDGross price for quantities from 3 pcs - 128.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.