+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28547

Angle grinder; 100W; 230VAC; LHW; 15000rpm


Manufacturer: PROXXON

Manufacturer part number:
28547
TME Symbol:
PR28547

Specification

Manufacturer
PROXXON
Type of power tool
angle grinder
Maximum power
100W
Manufacturer series
LHW
Length
270mm
Rotational rate/speed
15000rpm
Supply voltage
  • 230V AC
Gross weight1.8155 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
28547
7 in TME stock
Net price for quantities from 1 pcs - 115.40 USDGross price for quantities from 1 pcs - 115.40 USD
Net price for quantities from 3 pcs - 107.16 USDGross price for quantities from 3 pcs - 107.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.