+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR32/50,8/MC

Heatsink: extruded; H; TO218,TO220,TOP3; black; L: 50.8mm; W: 35mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR32/50,8/MC
TME Symbol:
PR32/50.8/MC

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO218, TO220, TOP3
Colour
black
Length
50.8mm
Width
35mm
Height
12.7mm
Thermal resistance
9K/W
Material
aluminium
Material finishing
anodized
Mounting
clip
Base thickness
1.8mm
Gross weight21.17 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR32/50,8/MC
100 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs