+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR3PUEU3

Power supply; 8.55÷9.45VDC; plastic


Manufacturer: TELTONIKA

Manufacturer part number:
PR3PUEU3
TME Symbol:
PR3PUEU3

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
power supply
Related items
RUT241, RUT956, TRB141
Enclosure material
plastic
Supply voltage
  • 8.55...9.45V DC
Gross weight120.98 g
Certificates
See other products in this category: Accessories for Communication Modules TELTONIKA,
*
PR3PUEU3
36 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 3 pcs - 9.42 USDGross price for quantities from 3 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 50 pcs - 7.33 USDGross price for quantities from 50 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.