+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRCM18-5AC

Sensor: inductive; Range: 0÷5mm; 85÷264VAC; OUT: 2-wire NC; M18

Manufacturer: AUTONICS

Manufacturer part number:
PRCM18-5AC
TME Symbol:
PRCM18-5AC

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...5mm
Output configuration
2-wire NC
Switch housing
M18
Connection
M12 male
Kind of forehead
embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
20Hz
Number of pins
4
Overall length
60.6mm
Plating material
nickel
Related items
CIA2-2, CIA2-5, CIAH2-2, CIAH2-5, CLA2-2, CLA2-5, CLAH2-2, CLAH2-5
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC Cylindrical Inductive Sensors AUTONICS,
*
PRCM18-5AC
10 in TME stock
Net price for quantities from 1 pcs - 31.41 USDGross price for quantities from 1 pcs - 31.41 USD
Net price for quantities from 5 pcs - 29.56 USDGross price for quantities from 5 pcs - 29.56 USD
Net price for quantities from 10 pcs - 27.71 USDGross price for quantities from 10 pcs - 27.71 USD
No. of pieces (Multiplicity: 1)