+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10080

Screwdriver: standard; Phillips; PH000; SOFT-TOUCH; 63mm


Manufacturer: PROLINE

Manufacturer part number:
10080
TME Symbol:
PRE-10080

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH000
Manufacturer series
SOFT-TOUCH
Blade length
63mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight18.58 g
EAN code5903755100801
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10080
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
Packaging method by the manufacturer:Cardboard = 12 pcs